
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Ametherm | |
| Package | - | |
| Length | 31mm | |
| Resistance - Initial (Ri) (Min) | 1Ω | |
| Pitch | 7.8mm | |
| Current - Max | 36A | |
| Width | 7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MS32 1R036 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Ametherm | |
| Package | - | |
| Length | 31mm | |
| Resistance - Initial (Ri) (Min) | 1Ω | |
| Pitch | 7.8mm | |
| Current - Max | 36A | |
| Width | 7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS32 1R036. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MS32 1R036 datasheets or manufacturer documentation.
Datasheet: MS32 1R036 Datasheet (PDF)
The MS32 1R036 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.