Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MPTR90V020
MPTR90V020
Extended
* Images are for reference only
MPTR90V020
Attributes
Value
Manufacturer
Meritek
MFR.Part #
MPTR90V020
JLCPCB Part #
C3760659
Package
Plugin
Description
-40℃~+85℃ 1.83Ω 2.2s 200mA 4.4Ω 400mA 40A 410mW 90V 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMeritek
PackagePlugin
Voltage - Max90V
Power Dissipation410mW
Operating Temperature-40℃~+85℃
Time to Trip(Max)2.2s
Trip Current400mA
Resistance - Initial (Ri) (Min)1.83Ω
Hold Current200mA
Current - Max40A
Resistance - Post Trip (R1) (Max)4.4Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MPTR90V020
MPTR90V020

* Images are for reference only

MPTR90V020

Extended
Manufacturer

Meritek

MFR.Part #
MPTR90V020
JLCPCB Part #
C3760659
Package
Plugin
Description
-40℃~+85℃ 1.83Ω 2.2s 200mA 4.4Ω 400mA 40A 410mW 90V 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPTR90V020

* Images are for reference only

MPTR90V020
Extended
Manufacturer

Meritek

MFR.Part #
MPTR90V020
JLCPCB Part #
C3760659
Package
Plugin
Description
-40℃~+85℃ 1.83Ω 2.2s 200mA 4.4Ω 400mA 40A 410mW 90V 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPTR90V020 Specifications

MPTR90V020 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMeritek
PackagePlugin
Voltage - Max90V
Power Dissipation410mW
Operating Temperature-40℃~+85℃
Time to Trip(Max)2.2s
Trip Current400mA
Resistance - Initial (Ri) (Min)1.83Ω
Hold Current200mA
Current - Max40A
Resistance - Post Trip (R1) (Max)4.4Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPTR90V020. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPTR90V020 Documents

MPTR90V020 datasheets or manufacturer documentation.

Datasheet: MPTR90V020 Datasheet (PDF)

MPTR90V020 Schematic Symbol & PCB Footprint

The MPTR90V020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.