Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. B59772B0120A070
B59772B0120A070
Extended
* Images are for reference only
B59772B0120A070
Attributes
Value
Manufacturer
TDK
MFR.Part #
B59772B0120A070
JLCPCB Part #
C3760636
Package
Plugin
Description
-40℃~+125℃ 1.4A 150Ω 2.5mA 550V 86mA 96Ω 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTDK
PackagePlugin
Voltage - Max550V
Operating Temperature-40℃~+125℃
Resistance - Initial (Ri) (Min)96Ω
Trip Current86mA
Hold Current2.5mA
Current - Max1.4A
Resistance - Post Trip (R1) (Max)150Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. B59772B0120A070
B59772B0120A070

* Images are for reference only

B59772B0120A070

Extended
Manufacturer

TDK

MFR.Part #
B59772B0120A070
JLCPCB Part #
C3760636
Package
Plugin
Description
-40℃~+125℃ 1.4A 150Ω 2.5mA 550V 86mA 96Ω 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B59772B0120A070

* Images are for reference only

B59772B0120A070
Extended
Manufacturer

TDK

MFR.Part #
B59772B0120A070
JLCPCB Part #
C3760636
Package
Plugin
Description
-40℃~+125℃ 1.4A 150Ω 2.5mA 550V 86mA 96Ω 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B59772B0120A070 Specifications

B59772B0120A070 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTDK
PackagePlugin
Voltage - Max550V
Operating Temperature-40℃~+125℃
Resistance - Initial (Ri) (Min)96Ω
Trip Current86mA
Hold Current2.5mA
Current - Max1.4A
Resistance - Post Trip (R1) (Max)150Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B59772B0120A070. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B59772B0120A070 Documents

B59772B0120A070 datasheets or manufacturer documentation.

Datasheet: B59772B0120A070 Datasheet (PDF)

B59772B0120A070 Schematic Symbol & PCB Footprint

The B59772B0120A070 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.