Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. B59219J0130A020
B59219J0130A020 - 1
B59219J0130A020 - 2
B59219J0130A020 - 3
Extended1/3
* Images are for reference only
B59219J0130A020
Attributes
Value
Manufacturer
TDK
MFR.Part #
B59219J0130A020
JLCPCB Part #
C3760623
Package
Plugin,18x14mm
Description
-40℃~+125℃ 100Ω 800V 插件,18x14mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTDK
PackagePlugin,18x14mm
Voltage - Max800V
Operating Temperature-40℃~+125℃
Length14mm
Resistance - Initial (Ri) (Min)100Ω
Pitch10mm
Height22.2mm
Width18mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. B59219J0130A020
B59219J0130A020

* Images are for reference only

B59219J0130A020

Extended
Manufacturer

TDK

MFR.Part #
B59219J0130A020
JLCPCB Part #
C3760623
Package
Plugin,18x14mm
Description
-40℃~+125℃ 100Ω 800V 插件,18x14mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B59219J0130A020

* Images are for reference only

B59219J0130A020
Extended
Manufacturer

TDK

MFR.Part #
B59219J0130A020
JLCPCB Part #
C3760623
Package
Plugin,18x14mm
Description
-40℃~+125℃ 100Ω 800V 插件,18x14mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B59219J0130A020 Specifications

B59219J0130A020 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTDK
PackagePlugin,18x14mm
Voltage - Max800V
Operating Temperature-40℃~+125℃
Length14mm
Resistance - Initial (Ri) (Min)100Ω
Pitch10mm
Height22.2mm
Width18mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B59219J0130A020. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B59219J0130A020 Documents

B59219J0130A020 datasheets or manufacturer documentation.

Datasheet: B59219J0130A020 Datasheet (PDF)

B59219J0130A020 Schematic Symbol & PCB Footprint

The B59219J0130A020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.