Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. B59907A0120A062
B59907A0120A062
Extended
* Images are for reference only
B59907A0120A062
Attributes
Value
Manufacturer
TDK
MFR.Part #
B59907A0120A062
JLCPCB Part #
C3760583
Package
1210
Description
-40℃~+85℃ 1.5kΩ 1.9mm 12mA 150mA 2.5mm 22mA 3.2mm 400V 640Ω 1210 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTDK
Package1210
Operating Temperature-40℃~+85℃
Voltage - Max400V
Length3.2mm
Resistance - Initial (Ri) (Min)640Ω
Trip Current22mA
Hold Current12mA
Height1.9mm
Current - Max150mA
Width2.5mm
Resistance - Post Trip (R1) (Max)1.5kΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. B59907A0120A062
B59907A0120A062

* Images are for reference only

B59907A0120A062

Extended
Manufacturer

TDK

MFR.Part #
B59907A0120A062
JLCPCB Part #
C3760583
Package
1210
Description
-40℃~+85℃ 1.5kΩ 1.9mm 12mA 150mA 2.5mm 22mA 3.2mm 400V 640Ω 1210 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B59907A0120A062

* Images are for reference only

B59907A0120A062
Extended
Manufacturer

TDK

MFR.Part #
B59907A0120A062
JLCPCB Part #
C3760583
Package
1210
Description
-40℃~+85℃ 1.5kΩ 1.9mm 12mA 150mA 2.5mm 22mA 3.2mm 400V 640Ω 1210 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B59907A0120A062 Specifications

B59907A0120A062 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTDK
Package1210
Operating Temperature-40℃~+85℃
Voltage - Max400V
Length3.2mm
Resistance - Initial (Ri) (Min)640Ω
Trip Current22mA
Hold Current12mA
Height1.9mm
Current - Max150mA
Width2.5mm
Resistance - Post Trip (R1) (Max)1.5kΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B59907A0120A062. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B59907A0120A062 Documents

B59907A0120A062 datasheets or manufacturer documentation.

Datasheet: B59907A0120A062 Datasheet (PDF)

B59907A0120A062 Schematic Symbol & PCB Footprint

The B59907A0120A062 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.