
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Ametherm | |
| Package | - | |
| Resistance - Initial (Ri) (Min) | 20Ω | |
| Current - Max | 3A |

* Images are for reference only
SL12 20003
Extended- Manufacturer
- MFR.Part #
- SL12 20003
- JLCPCB Part #
- C3760532
- Package
- -
- Description
- 20Ω 3A - Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SL12 20003
- JLCPCB Part #
- C3760532
- Package
- -
- Description
- 20Ω 3A - Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SL12 20003 Specifications
SL12 20003 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Ametherm | |
| Package | - | |
| Resistance - Initial (Ri) (Min) | 20Ω | |
| Current - Max | 3A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL12 20003. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SL12 20003 Documents
SL12 20003 datasheets or manufacturer documentation.
Datasheet: SL12 20003 Datasheet (PDF)
SL12 20003 Schematic Symbol & PCB Footprint
The SL12 20003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.