


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=5mm | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Max | 600V | |
| Time to Trip(Max) | 1s | |
| Length | 8.5mm | |
| Trip Current | 140mA | |
| Resistance - Initial (Ri) (Min) | 35Ω | |
| Pitch | 5mm | |
| Hold Current | 50mA | |
| Height | 11.5mm | |
| Current - Max | 1A | |
| Width | 4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTCTL4MR500SBE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=5mm | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Max | 600V | |
| Time to Trip(Max) | 1s | |
| Length | 8.5mm | |
| Trip Current | 140mA | |
| Resistance - Initial (Ri) (Min) | 35Ω | |
| Pitch | 5mm | |
| Hold Current | 50mA | |
| Height | 11.5mm | |
| Current - Max | 1A | |
| Width | 4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTCTL4MR500SBE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTCTL4MR500SBE datasheets or manufacturer documentation.
Datasheet: PTCTL4MR500SBE Datasheet (PDF)
The PTCTL4MR500SBE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.