
- Manufacturer
- MFR.Part #
- MPRV240V012
- JLCPCB Part #
- C3760508
- Package
- Plugin
- Description
- -40℃~+85℃ 1.2A 120mA 12Ω 15s 1W 240V 300mA 3Ω Plugin Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Meritek | |
| Package | Plugin | |
| Power Dissipation | 1W | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 240V | |
| Time to Trip(Max) | 15s | |
| Trip Current | 300mA | |
| Resistance - Initial (Ri) (Min) | 3Ω | |
| Hold Current | 120mA | |
| Current - Max | 1.2A | |
| Resistance - Post Trip (R1) (Max) | 12Ω |

* Images are for reference only
MPRV240V012
Extended- Manufacturer
- MFR.Part #
- MPRV240V012
- JLCPCB Part #
- C3760508
- Package
- Plugin
- Description
- -40℃~+85℃ 1.2A 120mA 12Ω 15s 1W 240V 300mA 3Ω Plugin Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MPRV240V012
- JLCPCB Part #
- C3760508
- Package
- Plugin
- Description
- -40℃~+85℃ 1.2A 120mA 12Ω 15s 1W 240V 300mA 3Ω Plugin Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPRV240V012 Specifications
MPRV240V012 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Meritek | |
| Package | Plugin | |
| Power Dissipation | 1W | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 240V | |
| Time to Trip(Max) | 15s | |
| Trip Current | 300mA | |
| Resistance - Initial (Ri) (Min) | 3Ω | |
| Hold Current | 120mA | |
| Current - Max | 1.2A | |
| Resistance - Post Trip (R1) (Max) | 12Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPRV240V012. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPRV240V012 Documents
MPRV240V012 datasheets or manufacturer documentation.
Datasheet: MPRV240V012 Datasheet (PDF)
MPRV240V012 Schematic Symbol & PCB Footprint
The MPRV240V012 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.