Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PRG15BC680MM1RC
PRG15BC680MM1RC
Extended
* Images are for reference only
PRG15BC680MM1RC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
PRG15BC680MM1RC
JLCPCB Part #
C3760457
Package
-
Description
-40℃~+85℃ 0.5mm 17mA 1mm 30V 600mA 65mA 68Ω - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Voltage - Max30V
Length1mm
Resistance - Initial (Ri) (Min)68Ω
Trip Current65mA
Hold Current17mA
Height0.55mm
Current - Max600mA
Width0.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PRG15BC680MM1RC
PRG15BC680MM1RC

* Images are for reference only

PRG15BC680MM1RC

Extended
Manufacturer

Murata Electronics

MFR.Part #
PRG15BC680MM1RC
JLCPCB Part #
C3760457
Package
-
Description
-40℃~+85℃ 0.5mm 17mA 1mm 30V 600mA 65mA 68Ω - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PRG15BC680MM1RC

* Images are for reference only

PRG15BC680MM1RC
Extended
Manufacturer

Murata Electronics

MFR.Part #
PRG15BC680MM1RC
JLCPCB Part #
C3760457
Package
-
Description
-40℃~+85℃ 0.5mm 17mA 1mm 30V 600mA 65mA 68Ω - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PRG15BC680MM1RC Specifications

PRG15BC680MM1RC technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Voltage - Max30V
Length1mm
Resistance - Initial (Ri) (Min)68Ω
Trip Current65mA
Hold Current17mA
Height0.55mm
Current - Max600mA
Width0.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PRG15BC680MM1RC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PRG15BC680MM1RC Documents

PRG15BC680MM1RC datasheets or manufacturer documentation.

Datasheet: PRG15BC680MM1RC Datasheet (PDF)

PRG15BC680MM1RC Schematic Symbol & PCB Footprint

The PRG15BC680MM1RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.