
- Manufacturer
- MFR.Part #
- PFMF.125.2
- JLCPCB Part #
- C3760376
- Package
- 1812
- Description
- -40℃~+85℃ 0.85mm 1.25A 100A 140mΩ 2.5A 3.41mm 35mΩ 4.73mm 400ms 6V 800mW 1812 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | SCHURTER | |
| Package | 1812 | |
| Power Dissipation | 800mW | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Time to Trip(Max) | 400ms | |
| Length | 4.73mm | |
| Resistance - Initial (Ri) (Min) | 35mΩ | |
| Trip Current | 2.5A | |
| Hold Current | 1.25A | |
| Height | 0.85mm | |
| Current - Max | 100A | |
| Width | 3.41mm | |
| Resistance - Post Trip (R1) (Max) | 140mΩ |

* Images are for reference only
PFMF.125.2
Extended- Manufacturer
- MFR.Part #
- PFMF.125.2
- JLCPCB Part #
- C3760376
- Package
- 1812
- Description
- -40℃~+85℃ 0.85mm 1.25A 100A 140mΩ 2.5A 3.41mm 35mΩ 4.73mm 400ms 6V 800mW 1812 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PFMF.125.2
- JLCPCB Part #
- C3760376
- Package
- 1812
- Description
- -40℃~+85℃ 0.85mm 1.25A 100A 140mΩ 2.5A 3.41mm 35mΩ 4.73mm 400ms 6V 800mW 1812 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PFMF.125.2 Specifications
PFMF.125.2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | SCHURTER | |
| Package | 1812 | |
| Power Dissipation | 800mW | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Time to Trip(Max) | 400ms | |
| Length | 4.73mm | |
| Resistance - Initial (Ri) (Min) | 35mΩ | |
| Trip Current | 2.5A | |
| Hold Current | 1.25A | |
| Height | 0.85mm | |
| Current - Max | 100A | |
| Width | 3.41mm | |
| Resistance - Post Trip (R1) (Max) | 140mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PFMF.125.2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PFMF.125.2 Documents
PFMF.125.2 datasheets or manufacturer documentation.
Datasheet: PFMF.125.2 Datasheet (PDF)
PFMF.125.2 Schematic Symbol & PCB Footprint
The PFMF.125.2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.