
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Ametherm | |
| Package | - | |
| Voltage - Max | 265V | |
| Length | 31.75mm | |
| Resistance - Initial (Ri) (Min) | 1Ω | |
| Pitch | 8.89mm | |
| Height | 36.576mm | |
| Current - Max | 30A | |
| Width | 6.35mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SG379 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Ametherm | |
| Package | - | |
| Voltage - Max | 265V | |
| Length | 31.75mm | |
| Resistance - Initial (Ri) (Min) | 1Ω | |
| Pitch | 8.89mm | |
| Height | 36.576mm | |
| Current - Max | 30A | |
| Width | 6.35mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG379. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SG379 datasheets or manufacturer documentation.
Datasheet: SG379 Datasheet (PDF)
The SG379 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.