
- Manufacturer
- MFR.Part #
- RBQ20T45ANZC9
- JLCPCB Part #
- C3759429
- Package
- TO-220FN
- Description
- 1 Pair Common Cathode 140uA@45V 45V 650mV@10A TO-220FN Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | ROHM Semicon | |
| Package | TO-220FN | |
| Voltage - Forward(Vf@If) | 650mV@10A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Reverse Leakage Current (Ir) | 140uA@45V |

* Images are for reference only
RBQ20T45ANZC9
Extended- Manufacturer
- MFR.Part #
- RBQ20T45ANZC9
- JLCPCB Part #
- C3759429
- Package
- TO-220FN
- Description
- 1 Pair Common Cathode 140uA@45V 45V 650mV@10A TO-220FN Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RBQ20T45ANZC9
- JLCPCB Part #
- C3759429
- Package
- TO-220FN
- Description
- 1 Pair Common Cathode 140uA@45V 45V 650mV@10A TO-220FN Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RBQ20T45ANZC9 Specifications
RBQ20T45ANZC9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | ROHM Semicon | |
| Package | TO-220FN | |
| Voltage - Forward(Vf@If) | 650mV@10A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Reverse Leakage Current (Ir) | 140uA@45V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RBQ20T45ANZC9. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RBQ20T45ANZC9 Documents
RBQ20T45ANZC9 datasheets or manufacturer documentation.
Datasheet: RBQ20T45ANZC9 Datasheet (PDF)
RBQ20T45ANZC9 Schematic Symbol & PCB Footprint
The RBQ20T45ANZC9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.