
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | Littelfuse | |
| Package | TO-247-2 | |
| Voltage - Forward(Vf@If) | 1.8V@25A | |
| Non-Repetitive Peak Forward Surge Current | 144A | |
| Voltage - DC Reverse(Vr) | 1.7kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 70A | |
| Reverse Leakage Current (Ir) | 100uA@1700V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LSIC2SD170B25 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | Littelfuse | |
| Package | TO-247-2 | |
| Voltage - Forward(Vf@If) | 1.8V@25A | |
| Non-Repetitive Peak Forward Surge Current | 144A | |
| Voltage - DC Reverse(Vr) | 1.7kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 70A | |
| Reverse Leakage Current (Ir) | 100uA@1700V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LSIC2SD170B25. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LSIC2SD170B25 datasheets or manufacturer documentation.
Datasheet: LSIC2SD170B25 Datasheet (PDF)
The LSIC2SD170B25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.