Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. GD10MPS17H
GD10MPS17H
Extended
* Images are for reference only
GD10MPS17H
Attributes
Value
Manufacturer
GeneSiC Semiconductor
MFR.Part #
GD10MPS17H
JLCPCB Part #
C3757834
Package
TO-247-2
Description
1.7kV 1.8V@10A 26A 5uA@1700V TO-247-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerGeneSiC Semiconductor
PackageTO-247-2
Voltage - Forward(Vf@If)1.8V@10A
Non-Repetitive Peak Forward Surge Current100A
Voltage - DC Reverse(Vr)1.7kV
Operating Junction Temperature Range-55℃~+175℃
Current - Rectified26A
Reverse Leakage Current (Ir)5uA@1700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. GD10MPS17H
GD10MPS17H

* Images are for reference only

GD10MPS17H

Extended
Manufacturer

GeneSiC Semiconductor

MFR.Part #
GD10MPS17H
JLCPCB Part #
C3757834
Package
TO-247-2
Description
1.7kV 1.8V@10A 26A 5uA@1700V TO-247-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GD10MPS17H

* Images are for reference only

GD10MPS17H
Extended
Manufacturer

GeneSiC Semiconductor

MFR.Part #
GD10MPS17H
JLCPCB Part #
C3757834
Package
TO-247-2
Description
1.7kV 1.8V@10A 26A 5uA@1700V TO-247-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GD10MPS17H Specifications

GD10MPS17H technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerGeneSiC Semiconductor
PackageTO-247-2
Voltage - Forward(Vf@If)1.8V@10A
Non-Repetitive Peak Forward Surge Current100A
Voltage - DC Reverse(Vr)1.7kV
Operating Junction Temperature Range-55℃~+175℃
Current - Rectified26A
Reverse Leakage Current (Ir)5uA@1700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GD10MPS17H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GD10MPS17H Documents

GD10MPS17H datasheets or manufacturer documentation.

Datasheet: GD10MPS17H Datasheet (PDF)

GD10MPS17H Schematic Symbol & PCB Footprint

The GD10MPS17H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.