Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. MSCDC100KK70D1PAG
MSCDC100KK70D1PAG
Extended
* Images are for reference only
MSCDC100KK70D1PAG
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MSCDC100KK70D1PAG
JLCPCB Part #
C3757198
Package
-
Description
1 Pair Common Cathode 1.8V@100A 100A 400uA@700V 700V - SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerMicrochip Tech
Package-
Voltage - Forward(Vf@If)1.8V@100A
Voltage - DC Reverse(Vr)700V
Operating Junction Temperature Range-40℃~+175℃
Diode Configuration1 Pair Common Cathode
Current - Rectified100A
Reverse Leakage Current (Ir)400uA@700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. MSCDC100KK70D1PAG
MSCDC100KK70D1PAG

* Images are for reference only

MSCDC100KK70D1PAG

Extended
Manufacturer

Microchip Tech

MFR.Part #
MSCDC100KK70D1PAG
JLCPCB Part #
C3757198
Package
-
Description
1 Pair Common Cathode 1.8V@100A 100A 400uA@700V 700V - SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSCDC100KK70D1PAG

* Images are for reference only

MSCDC100KK70D1PAG
Extended
Manufacturer

Microchip Tech

MFR.Part #
MSCDC100KK70D1PAG
JLCPCB Part #
C3757198
Package
-
Description
1 Pair Common Cathode 1.8V@100A 100A 400uA@700V 700V - SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSCDC100KK70D1PAG Specifications

MSCDC100KK70D1PAG technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerMicrochip Tech
Package-
Voltage - Forward(Vf@If)1.8V@100A
Voltage - DC Reverse(Vr)700V
Operating Junction Temperature Range-40℃~+175℃
Diode Configuration1 Pair Common Cathode
Current - Rectified100A
Reverse Leakage Current (Ir)400uA@700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSCDC100KK70D1PAG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSCDC100KK70D1PAG Documents

MSCDC100KK70D1PAG datasheets or manufacturer documentation.

Datasheet: MSCDC100KK70D1PAG Datasheet (PDF)

MSCDC100KK70D1PAG Schematic Symbol & PCB Footprint

The MSCDC100KK70D1PAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.