Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. SCS215KGC17
SCS215KGC17
Extended
* Images are for reference only
SCS215KGC17
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
SCS215KGC17
JLCPCB Part #
C3757174
Package
TO-220ACFP
Description
1.2kV 1.6V@15A 15A 300uA@1200V TO-220ACFP SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerROHM Semicon
PackageTO-220ACFP
Voltage - Forward(Vf@If)1.6V@15A
Non-Repetitive Peak Forward Surge Current62A
Voltage - DC Reverse(Vr)1.2kV
Current - Rectified15A
Reverse Leakage Current (Ir)300uA@1200V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. SCS215KGC17
SCS215KGC17

* Images are for reference only

SCS215KGC17

Extended
Manufacturer

ROHM Semicon

MFR.Part #
SCS215KGC17
JLCPCB Part #
C3757174
Package
TO-220ACFP
Description
1.2kV 1.6V@15A 15A 300uA@1200V TO-220ACFP SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCS215KGC17

* Images are for reference only

SCS215KGC17
Extended
Manufacturer

ROHM Semicon

MFR.Part #
SCS215KGC17
JLCPCB Part #
C3757174
Package
TO-220ACFP
Description
1.2kV 1.6V@15A 15A 300uA@1200V TO-220ACFP SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCS215KGC17 Specifications

SCS215KGC17 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerROHM Semicon
PackageTO-220ACFP
Voltage - Forward(Vf@If)1.6V@15A
Non-Repetitive Peak Forward Surge Current62A
Voltage - DC Reverse(Vr)1.2kV
Current - Rectified15A
Reverse Leakage Current (Ir)300uA@1200V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCS215KGC17. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCS215KGC17 Schematic Symbol & PCB Footprint

The SCS215KGC17 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.