
- Manufacturer
- MFR.Part #
- SGL2-40-3G
- JLCPCB Part #
- C3757172
- Package
- DO-213AA
- Description
- -50℃~+150℃ 1 Independent 2A 40A 40V 40uA@40V 530mV@2A DO-213AA Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | DO-213AA | |
| Voltage - Forward(Vf@If) | 530mV@2A | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 40uA@40V |

* Images are for reference only
SGL2-40-3G
Extended- Manufacturer
- MFR.Part #
- SGL2-40-3G
- JLCPCB Part #
- C3757172
- Package
- DO-213AA
- Description
- -50℃~+150℃ 1 Independent 2A 40A 40V 40uA@40V 530mV@2A DO-213AA Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SGL2-40-3G
- JLCPCB Part #
- C3757172
- Package
- DO-213AA
- Description
- -50℃~+150℃ 1 Independent 2A 40A 40V 40uA@40V 530mV@2A DO-213AA Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGL2-40-3G Specifications
SGL2-40-3G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | DO-213AA | |
| Voltage - Forward(Vf@If) | 530mV@2A | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 40uA@40V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGL2-40-3G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGL2-40-3G Documents
SGL2-40-3G datasheets or manufacturer documentation.
Datasheet: SGL2-40-3G Datasheet (PDF)
SGL2-40-3G Schematic Symbol & PCB Footprint
The SGL2-40-3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.