
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Texas Instruments | |
| Package | DIP-20 | |
| Input type | TTL Compatible CMOS | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 10us | |
| Voltage - Supply | 4.5V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 15mA | |
| Features | Power-off isolation、Edge rate controllable、Output enable、Short-Circuit Protection、Level shifting | |
| Logic Family | HIN203A | |
| output type | Tri-State |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HIN203ACP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Texas Instruments | |
| Package | DIP-20 | |
| Input type | TTL Compatible CMOS | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 10us | |
| Voltage - Supply | 4.5V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 15mA | |
| Features | Power-off isolation、Edge rate controllable、Output enable、Short-Circuit Protection、Level shifting | |
| Logic Family | HIN203A | |
| output type | Tri-State |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIN203ACP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HIN203ACP datasheets or manufacturer documentation.
Datasheet: HIN203ACP Datasheet (PDF)
The HIN203ACP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.