
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | CFP-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 30ns@5V,45pF | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.5V~5V | |
| Current - Output High(IOH) | 2.6mA | |
| Features | Output enable | |
| Logic Family | 54LS | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SNJ54LS373W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | CFP-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 30ns@5V,45pF | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.5V~5V | |
| Current - Output High(IOH) | 2.6mA | |
| Features | Output enable | |
| Logic Family | 54LS | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SNJ54LS373W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SNJ54LS373W datasheets or manufacturer documentation.
Datasheet: SNJ54LS373W Datasheet (PDF)
The SNJ54LS373W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.