74LVC373ABQ-Q100115
Extended
* Images are for reference only
74LVC373ABQ-Q100115
Attributes
Value
Manufacturer
MFR.Part #
74LVC373ABQ-Q100115
JLCPCB Part #
C3756702
Package
QFN-20(4.5x2.5)
Description
-40℃~+125℃ 1.5ns 1.65V~3.6V 2.9ns 24mA 2ns 40uA 74LVC 8 D Latch Tri-State QFN-20(4.5x2.5) Latches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Latches
ManufacturerNexperia
PackageQFN-20(4.5x2.5)
Operating Temperature-40℃~+125℃
Series74LVC
Propagation Delay2.9ns
Number of Channels8
Voltage - Supply1.65V~3.6V
Output TypeTri-State
Logic TypeD Latch
Quiescent Current (Iq)40uA
Setup Time2ns
Hold Time1.5ns
Current - Output Low(IOL)24mA