
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Input type | StandardCMOS | |
| Number of Bits per Element | 6 | |
| Voltage - Supply | 3V~15V | |
| Channel Type | Unidirectional | |
| Current - Output High(IOH) | 1.85mA | |
| Quiescent Current | 500nA | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Logic Family | CD40 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 10mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD4010CMX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Input type | StandardCMOS | |
| Number of Bits per Element | 6 | |
| Voltage - Supply | 3V~15V | |
| Channel Type | Unidirectional | |
| Current - Output High(IOH) | 1.85mA | |
| Quiescent Current | 500nA | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Logic Family | CD40 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 10mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4010CMX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CD4010CMX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.