
- Manufacturer
- MFR.Part #
- MC74HC241AF-MO
- JLCPCB Part #
- C3756620
- Package
- -
- Description
- -55℃~+125℃ 2 2V~6V 4 7.8mA 7.8mA 74HC Tri-State - Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MOTOROLA | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 7.8mA | |
| Number of Elements | 2 | |
| Logic Family | 74HC | |
| Current - Output Low(IOL) | 7.8mA | |
| output type | Tri-State |

* Images are for reference only
MC74HC241AF-MO
Extended- Manufacturer
- MFR.Part #
- MC74HC241AF-MO
- JLCPCB Part #
- C3756620
- Package
- -
- Description
- -55℃~+125℃ 2 2V~6V 4 7.8mA 7.8mA 74HC Tri-State - Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MC74HC241AF-MO
- JLCPCB Part #
- C3756620
- Package
- -
- Description
- -55℃~+125℃ 2 2V~6V 4 7.8mA 7.8mA 74HC Tri-State - Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC74HC241AF-MO Specifications
MC74HC241AF-MO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MOTOROLA | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 7.8mA | |
| Number of Elements | 2 | |
| Logic Family | 74HC | |
| Current - Output Low(IOL) | 7.8mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC74HC241AF-MO. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC74HC241AF-MO Schematic Symbol & PCB Footprint
The MC74HC241AF-MO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.