
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 240ps | |
| Voltage - Supply | 2.375V~2.625V、3V~3.6V | |
| Channel Type | Unidirectional | |
| Current - Output High(IOH) | 3mA | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Current - Output Low(IOL) | 3mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS50EV401SQE/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 240ps | |
| Voltage - Supply | 2.375V~2.625V、3V~3.6V | |
| Channel Type | Unidirectional | |
| Current - Output High(IOH) | 3mA | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Current - Output Low(IOL) | 3mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS50EV401SQE/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS50EV401SQE/NOPB datasheets or manufacturer documentation.
Datasheet: DS50EV401SQE/NOPB Datasheet (PDF)
The DS50EV401SQE/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.