
- Manufacturer
- MFR.Part #
- SNJ54ACT11244JT
- JLCPCB Part #
- C3756060
- Package
- -
- Description
- -40℃~+85℃ 24mA 24mA 4.5V~5.5V 74ACT 8 80uA Output enable Tri-State - Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 24mA | |
| Features | Output enable | |
| Logic Family | 74ACT | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |

* Images are for reference only
SNJ54ACT11244JT
Extended- Manufacturer
- MFR.Part #
- SNJ54ACT11244JT
- JLCPCB Part #
- C3756060
- Package
- -
- Description
- -40℃~+85℃ 24mA 24mA 4.5V~5.5V 74ACT 8 80uA Output enable Tri-State - Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SNJ54ACT11244JT
- JLCPCB Part #
- C3756060
- Package
- -
- Description
- -40℃~+85℃ 24mA 24mA 4.5V~5.5V 74ACT 8 80uA Output enable Tri-State - Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SNJ54ACT11244JT Specifications
SNJ54ACT11244JT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 24mA | |
| Features | Output enable | |
| Logic Family | 74ACT | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SNJ54ACT11244JT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SNJ54ACT11244JT Documents
SNJ54ACT11244JT datasheets or manufacturer documentation.
Datasheet: SNJ54ACT11244JT Datasheet (PDF)
SNJ54ACT11244JT Schematic Symbol & PCB Footprint
The SNJ54ACT11244JT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.