
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SOP-16 | |
| Input type | TTL Compatible CMOS | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 80ns@5V,50pF | |
| Number of Bits per Element | 6 | |
| Voltage - Supply | 3V~18V | |
| Channel Type | Unidirectional | |
| Current - Output High(IOH) | 19mA | |
| Quiescent Current | 2uA | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Logic Family | CD40 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC14050BFL1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SOP-16 | |
| Input type | TTL Compatible CMOS | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 80ns@5V,50pF | |
| Number of Bits per Element | 6 | |
| Voltage - Supply | 3V~18V | |
| Channel Type | Unidirectional | |
| Current - Output High(IOH) | 19mA | |
| Quiescent Current | 2uA | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Logic Family | CD40 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 24mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC14050BFL1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC14050BFL1 datasheets or manufacturer documentation.
Datasheet: MC14050BFL1 Datasheet (PDF)
The MC14050BFL1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.