
- Manufacturer
- MFR.Part #
- SN74LVC374DBLE
- JLCPCB Part #
- C3755983
- Package
- -
- Description
- -40℃~+85℃ 100MHz 2.7V~3.6V 20uA 24mA 24mA 2ns 2ns 4.9ns@3.3V,50pF 5.5pF 74LVC Series 8 D-Type Rising Edge Tri-State - Flip Flops
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 100MHz | |
| Propagation Delay | 4.9ns@3.3V,50pF | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 2ns | |
| Series | 74LVC Series | |
| Type | D-Type | |
| Voltage - Supply | 2.7V~3.6V | |
| Quiescent Current | 20uA | |
| Number of Elements | 8 | |
| Hold Time | 2ns | |
| Input Capacitance | 5.5pF | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
SN74LVC374DBLE
Extended- Manufacturer
- MFR.Part #
- SN74LVC374DBLE
- JLCPCB Part #
- C3755983
- Package
- -
- Description
- -40℃~+85℃ 100MHz 2.7V~3.6V 20uA 24mA 24mA 2ns 2ns 4.9ns@3.3V,50pF 5.5pF 74LVC Series 8 D-Type Rising Edge Tri-State - Flip Flops
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SN74LVC374DBLE
- JLCPCB Part #
- C3755983
- Package
- -
- Description
- -40℃~+85℃ 100MHz 2.7V~3.6V 20uA 24mA 24mA 2ns 2ns 4.9ns@3.3V,50pF 5.5pF 74LVC Series 8 D-Type Rising Edge Tri-State - Flip Flops
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LVC374DBLE Specifications
SN74LVC374DBLE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 100MHz | |
| Propagation Delay | 4.9ns@3.3V,50pF | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 2ns | |
| Series | 74LVC Series | |
| Type | D-Type | |
| Voltage - Supply | 2.7V~3.6V | |
| Quiescent Current | 20uA | |
| Number of Elements | 8 | |
| Hold Time | 2ns | |
| Input Capacitance | 5.5pF | |
| Current - Output Low(IOL) | 24mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LVC374DBLE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74LVC374DBLE Documents
SN74LVC374DBLE datasheets or manufacturer documentation.
Datasheet: SN74LVC374DBLE Datasheet (PDF)
SN74LVC374DBLE Schematic Symbol & PCB Footprint
The SN74LVC374DBLE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.