
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 16ns@5V,50pF | |
| Number of Bits per Element | 6 | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 24mA | |
| Current - Output High(IOH) | 2.6mA | |
| Features | Output enable | |
| Number of Elements | 6 | |
| Logic Family | 74LS | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LS365ASC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 16ns@5V,50pF | |
| Number of Bits per Element | 6 | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 24mA | |
| Current - Output High(IOH) | 2.6mA | |
| Features | Output enable | |
| Number of Elements | 6 | |
| Logic Family | 74LS | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LS365ASC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LS365ASC datasheets or manufacturer documentation.
Datasheet: 74LS365ASC Datasheet (PDF)
The 74LS365ASC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.