


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | EKINGLUX | |
| Package | SMD-4P,3.2x1.6mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+90℃ | |
| Luminous Intensity - B | 70mcd~150mcd | |
| Forward Voltage(Vf) - B | 2.9V~3.4V | |
| Peak Wavelength - B | 465nm | |
| Viewing Angle | 120° | |
| Forward Voltage(Vf) - G | 2.9V~3.4V | |
| Dominant Wavelength - B | 460nm~475nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 400mcd~800mcd | |
| Forward Current - B | 20mA | |
| Installation Method | Top-mount | |
| Luminous Intensity - R | 70mcd~150mcd | |
| Forward Voltage(Vf) - R | 1.9V~2.2V | |
| Peak Wavelength - R | 625nm | |
| Length | 3.2mm | |
| Dominant Wavelength - G | 518nm~530nm | |
| Diode Configuration | Common Anode | |
| Height | 0.9mm | |
| Dominant Wavelength - R | 620nm~630nm | |
| Lens Color | Water Clear | |
| Width | 1.6mm | |
| Peak Wavelength - G | 525nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E6C1206RGBC3UDA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | EKINGLUX | |
| Package | SMD-4P,3.2x1.6mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+90℃ | |
| Luminous Intensity - B | 70mcd~150mcd | |
| Forward Voltage(Vf) - B | 2.9V~3.4V | |
| Peak Wavelength - B | 465nm | |
| Viewing Angle | 120° | |
| Forward Voltage(Vf) - G | 2.9V~3.4V | |
| Dominant Wavelength - B | 460nm~475nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 400mcd~800mcd | |
| Forward Current - B | 20mA | |
| Installation Method | Top-mount | |
| Luminous Intensity - R | 70mcd~150mcd | |
| Forward Voltage(Vf) - R | 1.9V~2.2V | |
| Peak Wavelength - R | 625nm | |
| Length | 3.2mm | |
| Dominant Wavelength - G | 518nm~530nm | |
| Diode Configuration | Common Anode | |
| Height | 0.9mm | |
| Dominant Wavelength - R | 620nm~630nm | |
| Lens Color | Water Clear | |
| Width | 1.6mm | |
| Peak Wavelength - G | 525nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E6C1206RGBC3UDA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E6C1206RGBC3UDA datasheets or manufacturer documentation.
Datasheet: E6C1206RGBC3UDA Datasheet (PDF)
The E6C1206RGBC3UDA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.