
- Manufacturer
- MFR.Part #
- 5962-9583101QSA
- JLCPCB Part #
- C3755688
- Package
- CFP-20
- Description
- -55℃~+125℃ 0.7ns 1.7ns 190uA 2.7V~3.6V 24mA 4.5ns 48mA 8 D Latch SN54LVTH Tri-State CFP-20 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | CFP-20 | |
| Series | SN54LVTH | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 4.5ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 190uA | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 0.7ns | |
| Hold Time | 1.7ns | |
| Current - Output Low(IOL) | 48mA |

* Images are for reference only
5962-9583101QSA
Extended- Manufacturer
- MFR.Part #
- 5962-9583101QSA
- JLCPCB Part #
- C3755688
- Package
- CFP-20
- Description
- -55℃~+125℃ 0.7ns 1.7ns 190uA 2.7V~3.6V 24mA 4.5ns 48mA 8 D Latch SN54LVTH Tri-State CFP-20 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5962-9583101QSA
- JLCPCB Part #
- C3755688
- Package
- CFP-20
- Description
- -55℃~+125℃ 0.7ns 1.7ns 190uA 2.7V~3.6V 24mA 4.5ns 48mA 8 D Latch SN54LVTH Tri-State CFP-20 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5962-9583101QSA Specifications
5962-9583101QSA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | CFP-20 | |
| Series | SN54LVTH | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 4.5ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 190uA | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 0.7ns | |
| Hold Time | 1.7ns | |
| Current - Output Low(IOL) | 48mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5962-9583101QSA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5962-9583101QSA Documents
5962-9583101QSA datasheets or manufacturer documentation.
Datasheet: 5962-9583101QSA Datasheet (PDF)
5962-9583101QSA Schematic Symbol & PCB Footprint
The 5962-9583101QSA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.