
- Manufacturer
- MFR.Part #
- SNJ54LVTH240J
- JLCPCB Part #
- C3755563
- Package
- CDIP-20
- Description
- -55℃~+125℃ 190uA 2 2.7V~3.6V 24mA 4 48mA LVTH Tri-State CDIP-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 2.7V~3.6V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 190uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Elements | 2 | |
| Logic Family | LVTH | |
| Current - Output Low(IOL) | 48mA | |
| output type | Tri-State |

* Images are for reference only
SNJ54LVTH240J
Extended- Manufacturer
- MFR.Part #
- SNJ54LVTH240J
- JLCPCB Part #
- C3755563
- Package
- CDIP-20
- Description
- -55℃~+125℃ 190uA 2 2.7V~3.6V 24mA 4 48mA LVTH Tri-State CDIP-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SNJ54LVTH240J
- JLCPCB Part #
- C3755563
- Package
- CDIP-20
- Description
- -55℃~+125℃ 190uA 2 2.7V~3.6V 24mA 4 48mA LVTH Tri-State CDIP-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SNJ54LVTH240J Specifications
SNJ54LVTH240J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 2.7V~3.6V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 190uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Elements | 2 | |
| Logic Family | LVTH | |
| Current - Output Low(IOL) | 48mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SNJ54LVTH240J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SNJ54LVTH240J Documents
SNJ54LVTH240J datasheets or manufacturer documentation.
Datasheet: SNJ54LVTH240J Datasheet (PDF)
SNJ54LVTH240J Schematic Symbol & PCB Footprint
The SNJ54LVTH240J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.