Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. MAX9990ETP
MAX9990ETP
Extended
* Images are for reference only
MAX9990ETP
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX9990ETP
JLCPCB Part #
C3755505
Package
TQFN-20(5x5)
Description
-40℃~+85℃ 1.5GHz~2.2GHz 4.75V~5.25V LO Buffer Mobile Phone、GSM、DCS、UMTS TQFN-20(5x5) RF Misc ICs and Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-20(5x5)
Frequency Range1.5GHz~2.2GHz
FunctionLO Buffer
Operating Temperature-40℃~+85℃
ApplicationsMobile Phone、GSM、DCS、UMTS
Voltage - Supply4.75V~5.25V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. MAX9990ETP
MAX9990ETP

* Images are for reference only

MAX9990ETP

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX9990ETP
JLCPCB Part #
C3755505
Package
TQFN-20(5x5)
Description
-40℃~+85℃ 1.5GHz~2.2GHz 4.75V~5.25V LO Buffer Mobile Phone、GSM、DCS、UMTS TQFN-20(5x5) RF Misc ICs and Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX9990ETP

* Images are for reference only

MAX9990ETP
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX9990ETP
JLCPCB Part #
C3755505
Package
TQFN-20(5x5)
Description
-40℃~+85℃ 1.5GHz~2.2GHz 4.75V~5.25V LO Buffer Mobile Phone、GSM、DCS、UMTS TQFN-20(5x5) RF Misc ICs and Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX9990ETP Specifications

MAX9990ETP technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-20(5x5)
Frequency Range1.5GHz~2.2GHz
FunctionLO Buffer
Operating Temperature-40℃~+85℃
ApplicationsMobile Phone、GSM、DCS、UMTS
Voltage - Supply4.75V~5.25V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9990ETP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX9990ETP Documents

MAX9990ETP datasheets or manufacturer documentation.

Datasheet: MAX9990ETP Datasheet (PDF)

MAX9990ETP Schematic Symbol & PCB Footprint

The MAX9990ETP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.