
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Analog Devices | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Bits per Element | 18 | |
| Voltage - Supply | 7.5V~16.5V | |
| Channel Type | Unidirectional | |
| Current - Output High(IOH) | 150mA | |
| Quiescent Current | 17mA | |
| Number of Elements | 1 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 150mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADD8709ASTZ-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Analog Devices | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Bits per Element | 18 | |
| Voltage - Supply | 7.5V~16.5V | |
| Channel Type | Unidirectional | |
| Current - Output High(IOH) | 150mA | |
| Quiescent Current | 17mA | |
| Number of Elements | 1 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 150mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADD8709ASTZ-REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADD8709ASTZ-REEL datasheets or manufacturer documentation.
Datasheet: ADD8709ASTZ-REEL Datasheet (PDF)
The ADD8709ASTZ-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.