
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Input type | TTL-compatible CMOS | |
| Propagation Delay | 40ns | |
| Number of Bits per Element | 2、4 | |
| Channel Type | Unidirectional | |
| Quiescent Current | 120uA | |
| Current - Output High(IOH) | 3.2mA | |
| Number of Elements | 1 | |
| Logic Family | 4000B | |
| Current - Output Low(IOL) | 11.25mA | |
| output type | Tri-State |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
40098BDC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Input type | TTL-compatible CMOS | |
| Propagation Delay | 40ns | |
| Number of Bits per Element | 2、4 | |
| Channel Type | Unidirectional | |
| Quiescent Current | 120uA | |
| Current - Output High(IOH) | 3.2mA | |
| Number of Elements | 1 | |
| Logic Family | 4000B | |
| Current - Output Low(IOL) | 11.25mA | |
| output type | Tri-State |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 40098BDC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

40098BDC datasheets or manufacturer documentation.
Datasheet: 40098BDC Datasheet (PDF)
The 40098BDC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.