
- Manufacturer
- MFR.Part #
- 74LVCH244APW/OAUJ
- JLCPCB Part #
- C3755216
- Package
- TSSOP-20
- Description
- -40℃~+125℃ -、- 1 1.65V~3.6V 2.9ns@3.3V,50pF、2.9ns@3.3V,50pF 24mA 24mA 40uA 74LVCH 8 Schmitt trigger Tri-State TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-20 | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 2.9ns@3.3V,50pF | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 1.65V~3.6V | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | 24mA | |
| Features | Power-off isolation、Output enable、Bus hold、Level shifting | |
| Number of Elements | 1 | |
| Logic Family | 74LVCH | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |

* Images are for reference only
74LVCH244APW/OAUJ
Extended- Manufacturer
- MFR.Part #
- 74LVCH244APW/OAUJ
- JLCPCB Part #
- C3755216
- Package
- TSSOP-20
- Description
- -40℃~+125℃ -、- 1 1.65V~3.6V 2.9ns@3.3V,50pF、2.9ns@3.3V,50pF 24mA 24mA 40uA 74LVCH 8 Schmitt trigger Tri-State TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74LVCH244APW/OAUJ
- JLCPCB Part #
- C3755216
- Package
- TSSOP-20
- Description
- -40℃~+125℃ -、- 1 1.65V~3.6V 2.9ns@3.3V,50pF、2.9ns@3.3V,50pF 24mA 24mA 40uA 74LVCH 8 Schmitt trigger Tri-State TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVCH244APW/OAUJ Specifications
74LVCH244APW/OAUJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-20 | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 2.9ns@3.3V,50pF | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 1.65V~3.6V | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | 24mA | |
| Features | Power-off isolation、Output enable、Bus hold、Level shifting | |
| Number of Elements | 1 | |
| Logic Family | 74LVCH | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVCH244APW/OAUJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVCH244APW/OAUJ Documents
74LVCH244APW/OAUJ datasheets or manufacturer documentation.
Datasheet: 74LVCH244APW/OAUJ Datasheet (PDF)
74LVCH244APW/OAUJ Schematic Symbol & PCB Footprint
The 74LVCH244APW/OAUJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.