Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Buffers, Drivers, Receivers, Transceivers
  6. 74AXP1G17GX125
74AXP1G17GX125
Extended
* Images are for reference only
74AXP1G17GX125
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
74AXP1G17GX125
JLCPCB Part #
C3754930
Package
X2SON5(0.8x0.8)
Description
-40℃~+85℃ 0.7V~2.75V 1 1 3.3ns@2.7V 600nA 74AXP 8mA 8mA Schmitt trigger Unidirectional X2SON5(0.8x0.8) Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackageX2SON5(0.8x0.8)
Input typeSchmitt trigger
Operating Temperature-40℃~+85℃
Propagation Delay3.3ns@2.7V
Number of Bits per Element1
Voltage - Supply0.7V~2.75V
Channel TypeUnidirectional
Quiescent Current600nA
Current - Output High(IOH)8mA
Number of Elements1
Logic Family74AXP
Current - Output Low(IOL)8mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Buffers, Drivers, Receivers, Transceivers
  6. 74AXP1G17GX125
74AXP1G17GX125

* Images are for reference only

74AXP1G17GX125

Extended
Manufacturer

Nexperia

MFR.Part #
74AXP1G17GX125
JLCPCB Part #
C3754930
Package
X2SON5(0.8x0.8)
Description
-40℃~+85℃ 0.7V~2.75V 1 1 3.3ns@2.7V 600nA 74AXP 8mA 8mA Schmitt trigger Unidirectional X2SON5(0.8x0.8) Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74AXP1G17GX125

* Images are for reference only

74AXP1G17GX125
Extended
Manufacturer

Nexperia

MFR.Part #
74AXP1G17GX125
JLCPCB Part #
C3754930
Package
X2SON5(0.8x0.8)
Description
-40℃~+85℃ 0.7V~2.75V 1 1 3.3ns@2.7V 600nA 74AXP 8mA 8mA Schmitt trigger Unidirectional X2SON5(0.8x0.8) Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74AXP1G17GX125 Specifications

74AXP1G17GX125 technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackageX2SON5(0.8x0.8)
Input typeSchmitt trigger
Operating Temperature-40℃~+85℃
Propagation Delay3.3ns@2.7V
Number of Bits per Element1
Voltage - Supply0.7V~2.75V
Channel TypeUnidirectional
Quiescent Current600nA
Current - Output High(IOH)8mA
Number of Elements1
Logic Family74AXP
Current - Output Low(IOL)8mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AXP1G17GX125. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

74AXP1G17GX125 Documents

74AXP1G17GX125 datasheets or manufacturer documentation.

Datasheet: 74AXP1G17GX125 Datasheet (PDF)

74AXP1G17GX125 Schematic Symbol & PCB Footprint

The 74AXP1G17GX125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.