
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | CFP-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 8 | |
| Output Type | Tri-State | |
| Logic Type | D Latch |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JM38510/32502BSA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | CFP-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 8 | |
| Output Type | Tri-State | |
| Logic Type | D Latch |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JM38510/32502BSA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JM38510/32502BSA datasheets or manufacturer documentation.
Datasheet: JM38510/32502BSA Datasheet (PDF)
The JM38510/32502BSA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.