
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | CDIP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 20ns@5V,50pF | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 4.75V~5.25V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 86mA | |
| Current - Output High(IOH) | 1mA | |
| Features | Edge rate controllable、Output enable | |
| Number of Elements | 2 | |
| Logic Family | Am2965 | |
| Current - Output Low(IOL) | 12mA | |
| output type | Tri-State |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM2965DC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | CDIP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 20ns@5V,50pF | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 4.75V~5.25V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 86mA | |
| Current - Output High(IOH) | 1mA | |
| Features | Edge rate controllable、Output enable | |
| Number of Elements | 2 | |
| Logic Family | Am2965 | |
| Current - Output Low(IOL) | 12mA | |
| output type | Tri-State |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM2965DC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM2965DC datasheets or manufacturer documentation.
Datasheet: AM2965DC Datasheet (PDF)
The AM2965DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.