
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Input type | Schmitt trigger | |
| Propagation Delay | 0.15us@150pF | |
| Voltage - Supply | 3V~5.5V | |
| Current - Output High(IOH) | 60mA | |
| Quiescent Current | 10uA | |
| Features | Output enable | |
| Logic Family | ICL32XX | |
| Current - Output Low(IOL) | 60mA | |
| output type | Tri-State |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICL3245CB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Input type | Schmitt trigger | |
| Propagation Delay | 0.15us@150pF | |
| Voltage - Supply | 3V~5.5V | |
| Current - Output High(IOH) | 60mA | |
| Quiescent Current | 10uA | |
| Features | Output enable | |
| Logic Family | ICL32XX | |
| Current - Output Low(IOL) | 60mA | |
| output type | Tri-State |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICL3245CB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICL3245CB datasheets or manufacturer documentation.
Datasheet: ICL3245CB Datasheet (PDF)
The ICL3245CB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.