
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-28 | |
| Input type | TTL-compatible CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 10ms@5V,30uF | |
| Voltage - Supply | 3V~5.5V、11V~13V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 150uA | |
| Features | Short-Circuit Protection、Overcurrent Protection | |
| Number of Elements | 2 | |
| Logic Family | MAX1603 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1603CAI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-28 | |
| Input type | TTL-compatible CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 10ms@5V,30uF | |
| Voltage - Supply | 3V~5.5V、11V~13V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 150uA | |
| Features | Short-Circuit Protection、Overcurrent Protection | |
| Number of Elements | 2 | |
| Logic Family | MAX1603 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1603CAI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1603CAI datasheets or manufacturer documentation.
The MAX1603CAI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.