E6C1206VGAC1UDA - 1
E6C1206VGAC1UDA - 2
E6C1206VGAC1UDA - 3
Extended1/3
* Images are for reference only
E6C1206VGAC1UDA
Attributes
Value
Manufacturer
MFR.Part #
E6C1206VGAC1UDA
JLCPCB Part #
C375461
Package
1206
Description
-40℃~+90℃ 120° 1cd 20mA 3V 518nm 520nm 85mW Discrete Diode Emerald Green Water Clear 1206 LED Indication - Discrete ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerEKINGLUX
Package1206
Power(Watts)85mW
Operating Temperature-40℃~+90℃
Wavelength - Dominant520nm
Test Current20mA
Viewing Angle120°
Diode ConfigurationDiscrete Diode
Illumination ColorEmerald Green
Lens ColorWater Clear
Peak Wavelength518nm
Luminous Intensity1cd
Voltage - Forward(Vf)3V