
- Manufacturer
- MFR.Part #
- 74FCT162244TPV
- JLCPCB Part #
- C3754307
- Package
- TVSOP-48
- Description
- -40℃~+85℃ 24mA 24mA 3.2ns@50pF 4 4 4.5V~5.5V 500uA 74FCT Output enable、Short-Circuit Protection Schmitt trigger Tri-State TVSOP-48 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Package | TVSOP-48 | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.2ns@50pF | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 500uA | |
| Current - Output High(IOH) | 24mA | |
| Features | Output enable、Short-Circuit Protection | |
| Number of Elements | 4 | |
| Logic Family | 74FCT | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |

* Images are for reference only
74FCT162244TPV
Extended- Manufacturer
- MFR.Part #
- 74FCT162244TPV
- JLCPCB Part #
- C3754307
- Package
- TVSOP-48
- Description
- -40℃~+85℃ 24mA 24mA 3.2ns@50pF 4 4 4.5V~5.5V 500uA 74FCT Output enable、Short-Circuit Protection Schmitt trigger Tri-State TVSOP-48 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74FCT162244TPV
- JLCPCB Part #
- C3754307
- Package
- TVSOP-48
- Description
- -40℃~+85℃ 24mA 24mA 3.2ns@50pF 4 4 4.5V~5.5V 500uA 74FCT Output enable、Short-Circuit Protection Schmitt trigger Tri-State TVSOP-48 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74FCT162244TPV Specifications
74FCT162244TPV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Package | TVSOP-48 | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.2ns@50pF | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 500uA | |
| Current - Output High(IOH) | 24mA | |
| Features | Output enable、Short-Circuit Protection | |
| Number of Elements | 4 | |
| Logic Family | 74FCT | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74FCT162244TPV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74FCT162244TPV Documents
74FCT162244TPV datasheets or manufacturer documentation.
Datasheet: 74FCT162244TPV Datasheet (PDF)
74FCT162244TPV Schematic Symbol & PCB Footprint
The 74FCT162244TPV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.