
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Input type | TTL compatible CMOS | |
| Propagation Delay | 10ns | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Current - Output High(IOH) | 5.2mA | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 32mA | |
| output type | Tri-State |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DM8095N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Input type | TTL compatible CMOS | |
| Propagation Delay | 10ns | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Current - Output High(IOH) | 5.2mA | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 32mA | |
| output type | Tri-State |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DM8095N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DM8095N datasheets or manufacturer documentation.
Datasheet: DM8095N Datasheet (PDF)
The DM8095N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.