
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Input type | Schmitt trigger、TTL Compatible CMOS | |
| Propagation Delay | 10us@5V | |
| Voltage - Supply | 4.5V~5.5V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 5mA | |
| Features | Edge rate controllable、Output enable、Short-Circuit Protection、Level shifting | |
| Number of Elements | 1 | |
| output type | Tri-State |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HIN211ACA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Input type | Schmitt trigger、TTL Compatible CMOS | |
| Propagation Delay | 10us@5V | |
| Voltage - Supply | 4.5V~5.5V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 5mA | |
| Features | Edge rate controllable、Output enable、Short-Circuit Protection、Level shifting | |
| Number of Elements | 1 | |
| output type | Tri-State |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIN211ACA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HIN211ACA datasheets or manufacturer documentation.
Datasheet: HIN211ACA Datasheet (PDF)
The HIN211ACA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.