
- Manufacturer
- MFR.Part #
- SN74BCT2425PQ
- JLCPCB Part #
- C3753883
- Package
- BQFP-100
- Description
- 0℃~+70℃ 15mA 22ns@5V,130pF 24mA 4.5V~5.5V BCT Bidirectional Output enable Tri-State BQFP-100 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | BQFP-100 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 22ns@5V,130pF | |
| Voltage - Supply | 4.5V~5.5V | |
| Channel Type | Bidirectional | |
| Current - Output High(IOH) | 15mA | |
| Features | Output enable | |
| Logic Family | BCT | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |

* Images are for reference only
SN74BCT2425PQ
Extended- Manufacturer
- MFR.Part #
- SN74BCT2425PQ
- JLCPCB Part #
- C3753883
- Package
- BQFP-100
- Description
- 0℃~+70℃ 15mA 22ns@5V,130pF 24mA 4.5V~5.5V BCT Bidirectional Output enable Tri-State BQFP-100 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SN74BCT2425PQ
- JLCPCB Part #
- C3753883
- Package
- BQFP-100
- Description
- 0℃~+70℃ 15mA 22ns@5V,130pF 24mA 4.5V~5.5V BCT Bidirectional Output enable Tri-State BQFP-100 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74BCT2425PQ Specifications
SN74BCT2425PQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | BQFP-100 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 22ns@5V,130pF | |
| Voltage - Supply | 4.5V~5.5V | |
| Channel Type | Bidirectional | |
| Current - Output High(IOH) | 15mA | |
| Features | Output enable | |
| Logic Family | BCT | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74BCT2425PQ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74BCT2425PQ Documents
SN74BCT2425PQ datasheets or manufacturer documentation.
Datasheet: SN74BCT2425PQ Datasheet (PDF)
SN74BCT2425PQ Schematic Symbol & PCB Footprint
The SN74BCT2425PQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.