
- Manufacturer
- MFR.Part #
- CY74FCT244CTQC
- JLCPCB Part #
- C3753722
- Package
- SOP-20
- Description
- -40℃~+85℃ 200uA 32mA 4.6ns@5V 4.75V~5.25V 64mA 74FCT 8 Power-off isolation、Edge rate controllable Tri-State SOP-20 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 4.6ns@5V | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 200uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Power-off isolation、Edge rate controllable | |
| Logic Family | 74FCT | |
| Current - Output Low(IOL) | 64mA | |
| output type | Tri-State |

* Images are for reference only
CY74FCT244CTQC
Extended- Manufacturer
- MFR.Part #
- CY74FCT244CTQC
- JLCPCB Part #
- C3753722
- Package
- SOP-20
- Description
- -40℃~+85℃ 200uA 32mA 4.6ns@5V 4.75V~5.25V 64mA 74FCT 8 Power-off isolation、Edge rate controllable Tri-State SOP-20 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CY74FCT244CTQC
- JLCPCB Part #
- C3753722
- Package
- SOP-20
- Description
- -40℃~+85℃ 200uA 32mA 4.6ns@5V 4.75V~5.25V 64mA 74FCT 8 Power-off isolation、Edge rate controllable Tri-State SOP-20 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY74FCT244CTQC Specifications
CY74FCT244CTQC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 4.6ns@5V | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | 200uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Power-off isolation、Edge rate controllable | |
| Logic Family | 74FCT | |
| Current - Output Low(IOL) | 64mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY74FCT244CTQC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY74FCT244CTQC Documents
CY74FCT244CTQC datasheets or manufacturer documentation.
Datasheet: CY74FCT244CTQC Datasheet (PDF)
CY74FCT244CTQC Schematic Symbol & PCB Footprint
The CY74FCT244CTQC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.