
- Manufacturer
- MFR.Part #
- SNJ54HC643J
- JLCPCB Part #
- C3753668
- Package
- DIP-20
- Description
- -55℃~+125℃ 2V~6V 32ns@4.5V,50pF 54HC 7.8mA 7.8mA 8 Bidirectional Output enable Tri-State DIP-20 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | DIP-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 32ns@4.5V,50pF | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 2V~6V | |
| Channel Type | Bidirectional | |
| Current - Output High(IOH) | 7.8mA | |
| Features | Output enable | |
| Logic Family | 54HC | |
| Current - Output Low(IOL) | 7.8mA | |
| output type | Tri-State |

* Images are for reference only
SNJ54HC643J
Extended- Manufacturer
- MFR.Part #
- SNJ54HC643J
- JLCPCB Part #
- C3753668
- Package
- DIP-20
- Description
- -55℃~+125℃ 2V~6V 32ns@4.5V,50pF 54HC 7.8mA 7.8mA 8 Bidirectional Output enable Tri-State DIP-20 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SNJ54HC643J
- JLCPCB Part #
- C3753668
- Package
- DIP-20
- Description
- -55℃~+125℃ 2V~6V 32ns@4.5V,50pF 54HC 7.8mA 7.8mA 8 Bidirectional Output enable Tri-State DIP-20 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SNJ54HC643J Specifications
SNJ54HC643J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | DIP-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 32ns@4.5V,50pF | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 2V~6V | |
| Channel Type | Bidirectional | |
| Current - Output High(IOH) | 7.8mA | |
| Features | Output enable | |
| Logic Family | 54HC | |
| Current - Output Low(IOL) | 7.8mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SNJ54HC643J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SNJ54HC643J Documents
SNJ54HC643J datasheets or manufacturer documentation.
Datasheet: SNJ54HC643J Datasheet (PDF)
SNJ54HC643J Schematic Symbol & PCB Footprint
The SNJ54HC643J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.