SN54HCT244J - 1
SN54HCT244J - 2
SN54HCT244J - 3
Extended1/3
* Images are for reference only
SN54HCT244J
Attributes
Value
Manufacturer
MFR.Part #
SN54HCT244J
JLCPCB Part #
C3753495
Package
CDIP-20
Description
-55℃~+125℃ 1 32ns@5.5V,50pF 4.5V~5.5V 6mA 6mA 8 80uA HCT Output enable TTL compatible CMOS Tri-State Unidirectional CDIP-20 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTexas Instruments
PackageCDIP-20
Input typeTTL compatible CMOS
Operating Temperature-55℃~+125℃
Propagation Delay32ns@5.5V,50pF
Number of Bits per Element8
Voltage - Supply4.5V~5.5V
Channel TypeUnidirectional
Quiescent Current80uA
Current - Output High(IOH)6mA
FeaturesOutput enable
Number of Elements1
Logic FamilyHCT
Current - Output Low(IOL)6mA
output typeTri-State