5962-9678301QSA
Extended
* Images are for reference only
5962-9678301QSA
Attributes
Value
Manufacturer
MFR.Part #
5962-9678301QSA
JLCPCB Part #
C3753487
Package
CFP-20
Description
-55℃~+125℃ 2 4 4.5V~5.5V 40uA 8mA 8mA 9.5ns@5V,50pF AHCT Tri-State Unidirectional CFP-20 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTexas Instruments
PackageCFP-20
Operating Temperature-55℃~+125℃
Propagation Delay9.5ns@5V,50pF
Number of Bits per Element4
Voltage - Supply4.5V~5.5V
Channel TypeUnidirectional
Quiescent Current40uA
Current - Output High(IOH)8mA
Number of Elements2
Logic FamilyAHCT
output typeTri-State
Current - Output Low(IOL)8mA