
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-56 | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74ALVCH | |
| Propagation Delay | 3.1ns | |
| Voltage - Supply | 1.2V~3.6V | |
| Output Type | Tri-State | |
| Quiescent Current (Iq) | 0.2uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74ALVCH162601DGG512 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-56 | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74ALVCH | |
| Propagation Delay | 3.1ns | |
| Voltage - Supply | 1.2V~3.6V | |
| Output Type | Tri-State | |
| Quiescent Current (Iq) | 0.2uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74ALVCH162601DGG512. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74ALVCH162601DGG512 datasheets or manufacturer documentation.
Datasheet: 74ALVCH162601DGG512 Datasheet (PDF)
The 74ALVCH162601DGG512 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.