
- Manufacturer
- MFR.Part #
- 74AVC32T245EC518
- JLCPCB Part #
- C3753247
- Package
- LFBGA-96(5.5x13.5)
- Description
- -40℃~+125℃ 0.8V~3.6V 1 12mA 12mA 250uA 32 74AVC 9.6ns@3.3V,15pF Bidirectional Power-off isolation、Output enable、Level shifting Tri-State LFBGA-96(5.5x13.5) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | LFBGA-96(5.5x13.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 9.6ns@3.3V,15pF | |
| Number of Bits per Element | 32 | |
| Voltage - Supply | 0.8V~3.6V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 250uA | |
| Current - Output High(IOH) | 12mA | |
| Features | Power-off isolation、Output enable、Level shifting | |
| Number of Elements | 1 | |
| Logic Family | 74AVC | |
| Current - Output Low(IOL) | 12mA | |
| output type | Tri-State |

* Images are for reference only
74AVC32T245EC518
Extended- Manufacturer
- MFR.Part #
- 74AVC32T245EC518
- JLCPCB Part #
- C3753247
- Package
- LFBGA-96(5.5x13.5)
- Description
- -40℃~+125℃ 0.8V~3.6V 1 12mA 12mA 250uA 32 74AVC 9.6ns@3.3V,15pF Bidirectional Power-off isolation、Output enable、Level shifting Tri-State LFBGA-96(5.5x13.5) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74AVC32T245EC518
- JLCPCB Part #
- C3753247
- Package
- LFBGA-96(5.5x13.5)
- Description
- -40℃~+125℃ 0.8V~3.6V 1 12mA 12mA 250uA 32 74AVC 9.6ns@3.3V,15pF Bidirectional Power-off isolation、Output enable、Level shifting Tri-State LFBGA-96(5.5x13.5) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AVC32T245EC518 Specifications
74AVC32T245EC518 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | LFBGA-96(5.5x13.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 9.6ns@3.3V,15pF | |
| Number of Bits per Element | 32 | |
| Voltage - Supply | 0.8V~3.6V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 250uA | |
| Current - Output High(IOH) | 12mA | |
| Features | Power-off isolation、Output enable、Level shifting | |
| Number of Elements | 1 | |
| Logic Family | 74AVC | |
| Current - Output Low(IOL) | 12mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AVC32T245EC518. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AVC32T245EC518 Documents
74AVC32T245EC518 datasheets or manufacturer documentation.
Datasheet: 74AVC32T245EC518 Datasheet (PDF)
74AVC32T245EC518 Schematic Symbol & PCB Footprint
The 74AVC32T245EC518 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.